
* Images are for reference only
KSC411J 70 SH LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC411J 70 SH LFS
- JLCPCB Part #
- C2799018
- Package
- SMD,6.2x6.2mm
- Description
- -40℃~+85℃ 1.4N 32V 5.2mm 50mA 6.2mm 6.2mm IP67 J-Lead No Round Button SPST-NO Surface Mount,Vertical Without Bracket SMD,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.6219
10+
$0.5091
30+
$0.4527
100+
$0.3963
500+
$0.3625
1000+
$0.3448
Related Products
Welcome back, may I help you?